Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

PI6CBE33123ZDIEX | |
|---|---|
DigiKey Part Number | 31-PI6CBE33123ZDIEXTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | PI6CBE33123ZDIEX |
Description | CLOCK BUFFER V-QFN9090-64 T&R 3K |
Manufacturer Standard Lead Time | 35 Weeks |
Customer Reference | |
Detailed Description | Clock Clock Buffer IC 1:12 400 MHz 64-VFQFN Exposed Pad |
Datasheet | Datasheet |
Category | Input HCSL |
Manufacturer Diodes Incorporated | Output HCSL |
Packaging Tape & Reel (TR) | Frequency - Max 400 MHz |
Part Status Active | Voltage - Supply 3.135V ~ 3.465V |
Type Clock Buffer | Operating Temperature -40°C ~ 85°C (TA) |
Number of Circuits 1 | Mounting Type Surface Mount |
Ratio - Input:Output 1:12 | Package / Case 64-VFQFN Exposed Pad |
Differential - Input:Output Yes/Yes | Supplier Device Package 64-TQFN (9x9) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| PI6CBE33123ZDIEX-13R | Diodes Incorporated | 0 | 31-PI6CBE33123ZDIEX-13RCT-ND | 220,86000 Kč | Parametric Equivalent |
| PI6CBE33125ZDIEX | Diodes Incorporated | 1 197 | 31-PI6CBE33125ZDIEXCT-ND | 220,86000 Kč | Parametric Equivalent |
| PI6CBE33125ZDIEX-13R | Diodes Incorporated | 0 | 31-PI6CBE33125ZDIEX-13RCT-ND | 220,86000 Kč | Parametric Equivalent |
This is stock that is available at the supplier which may be available to DigiKey upon receipt of order.
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 144,52862 Kč | 433 585,86 Kč |
| Unit Price without VAT: | 144,52862 Kč |
|---|---|
| Unit Price with VAT: | 174,87963 Kč |


