PI6CBE33125ZDIEX-13R is out of stock and can be placed on backorder.
Available Substitutes:

Parametric Equivalent


Diodes Incorporated
In Stock: 0
Unit Price: 144,52862 Kč
Datasheet

Parametric Equivalent


Diodes Incorporated
In Stock: 0
Unit Price: 220,86000 Kč
Datasheet

Parametric Equivalent


Diodes Incorporated
In Stock: 1 197
Unit Price: 220,86000 Kč
Datasheet
Clock Clock Buffer IC 1:12 400 MHz 64-VFQFN Exposed Pad
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PI6CBE33125ZDIEX-13R

DigiKey Part Number
31-PI6CBE33125ZDIEX-13RTR-ND - Tape & Reel (TR)
31-PI6CBE33125ZDIEX-13RCT-ND - Cut Tape (CT)
31-PI6CBE33125ZDIEX-13RDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
PI6CBE33125ZDIEX-13R
Description
IC CLK BUFFER 1:12 400MHZ 64TQFN
Manufacturer Standard Lead Time
35 Weeks
Customer Reference
Detailed Description
Clock Clock Buffer IC 1:12 400 MHz 64-VFQFN Exposed Pad
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Input
HCSL
Manufacturer
Diodes Incorporated
Output
HCSL
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Frequency - Max
400 MHz
Part Status
Active
Voltage - Supply
3.135V ~ 3.465V
Type
Clock Buffer
Operating Temperature
-40°C ~ 85°C (TA)
Number of Circuits
1
Mounting Type
Surface Mount
Ratio - Input:Output
1:12
Package / Case
64-VFQFN Exposed Pad
Differential - Input:Output
Yes/Yes
Supplier Device Package
64-TQFN (9x9)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (3)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
PI6CBE33123ZDIEXDiodes Incorporated031-PI6CBE33123ZDIEXTR-ND144,52862 KčParametric Equivalent
PI6CBE33123ZDIEX-13RDiodes Incorporated031-PI6CBE33123ZDIEX-13RCT-ND220,86000 KčParametric Equivalent
PI6CBE33125ZDIEXDiodes Incorporated1 19731-PI6CBE33125ZDIEXCT-ND220,86000 KčParametric Equivalent
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1220,86000 Kč220,86 Kč
10172,43300 Kč1 724,33 Kč
25160,32880 Kč4 008,22 Kč
100147,01880 Kč14 701,88 Kč
250143,59012 Kč35 897,53 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 000129,81395 Kč389 441,85 Kč
Manufacturers Standard Package
Unit Price without VAT:220,86000 Kč
Unit Price with VAT:267,24060 Kč