Clock Clock Buffer IC 1:20 400 MHz 80-VFQFN Dual Rows, Exposed Pad
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PI6CB332001AZXBIEX-13RA

DigiKey Part Number
31-PI6CB332001AZXBIEX-13RATR-ND - Tape & Reel (TR)
31-PI6CB332001AZXBIEX-13RACT-ND - Cut Tape (CT)
31-PI6CB332001AZXBIEX-13RADKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
PI6CB332001AZXBIEX-13RA
Description
IC CLK BUFFER 1:20 400MHZ 80AQFN
Manufacturer Standard Lead Time
28 Weeks
Customer Reference
Detailed Description
Clock Clock Buffer IC 1:20 400 MHz 80-VFQFN Dual Rows, Exposed Pad
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Diodes Incorporated
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Clock Buffer
Number of Circuits
1
Ratio - Input:Output
1:20
Differential - Input:Output
Yes/Yes
Input
CMOS, HCSL
Output
HCSL
Frequency - Max
400 MHz
Voltage - Supply
3.135V ~ 3.465V
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Package / Case
80-VFQFN Dual Rows, Exposed Pad
Supplier Device Package
80-aQFN (6x6)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2 623
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1235,81000 Kč235,81 Kč
10184,44600 Kč1 844,46 Kč
25171,61240 Kč4 290,31 Kč
100157,50180 Kč15 750,18 Kč
250154,20932 Kč38 552,33 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 000139,26511 Kč417 795,33 Kč
Manufacturers Standard Package
Unit Price without VAT:235,81000 Kč
Unit Price with VAT:285,33010 Kč