PI6CB332001AZXBIEX is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Diodes Incorporated
In Stock: 0
Unit Price: 133,90810 Kč
Datasheet

Parametric Equivalent


Diodes Incorporated
In Stock: 2 623
Unit Price: 235,81000 Kč
Datasheet

Parametric Equivalent


Diodes Incorporated
In Stock: 2 813
Unit Price: 235,81000 Kč
Datasheet

Parametric Equivalent


Diodes Incorporated
In Stock: 2 594
Unit Price: 106,88000 Kč
Datasheet

Parametric Equivalent


Diodes Incorporated
In Stock: 2 945
Unit Price: 106,88000 Kč
Datasheet
Clock Clock Buffer IC 1:20 400 MHz 80-VFQFN Dual Rows, Exposed Pad
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PI6CB332001AZXBIEX

DigiKey Part Number
31-PI6CB332001AZXBIEXTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
PI6CB332001AZXBIEX
Description
IC CLK BUFFER 1:20 400MHZ 80AQFN
Manufacturer Standard Lead Time
28 Weeks
Customer Reference
Detailed Description
Clock Clock Buffer IC 1:20 400 MHz 80-VFQFN Dual Rows, Exposed Pad
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Diodes Incorporated
Series
-
Packaging
Tape & Reel (TR)
Part Status
Active
Type
Clock Buffer
Number of Circuits
1
Ratio - Input:Output
1:20
Differential - Input:Output
Yes/Yes
Input
CMOS, HCSL
Output
HCSL
Frequency - Max
400 MHz
Voltage - Supply
3.135V ~ 3.465V
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Package / Case
80-VFQFN Dual Rows, Exposed Pad
Supplier Device Package
80-aQFN (6x6)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Factory Stock: 36 000
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 000133,90810 Kč401 724,30 Kč
Manufacturers Standard Package
Unit Price without VAT:133,90810 Kč
Unit Price with VAT:162,02880 Kč