
PI6C5946004ZHIEX | |
|---|---|
DigiKey Part Number | 31-PI6C5946004ZHIEXTR-ND - Tape & Reel (TR) 31-PI6C5946004ZHIEXCT-ND - Cut Tape (CT) 31-PI6C5946004ZHIEXDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PI6C5946004ZHIEX |
Description | IC CLK BUFFER 1:4 6GHZ 16TQFN |
Manufacturer Standard Lead Time | 30 Weeks |
Customer Reference | |
Detailed Description | Clock Fanout Buffer (Distribution), Data IC 1:4 6 GHz 16-WFQFN Exposed Pad |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Diodes Incorporated | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Fanout Buffer (Distribution), Data | |
Number of Circuits | 1 | |
Ratio - Input:Output | 1:4 | |
Differential - Input:Output | Yes/Yes | |
Input | CML, LVCMOS, LVDS, SSTL | |
Output | CML | |
Frequency - Max | 6 GHz | |
Voltage - Supply | 2.375V ~ 3.6V | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 16-WFQFN Exposed Pad | |
Supplier Device Package | 16-TQFN (3x3) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 130,61000 Kč | 130,61 Kč |
| 10 | 100,20200 Kč | 1 002,02 Kč |
| 25 | 92,58440 Kč | 2 314,61 Kč |
| 100 | 84,20410 Kč | 8 420,41 Kč |
| 250 | 80,31736 Kč | 20 079,34 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 500 | 73,08144 Kč | 255 785,04 Kč |
| Unit Price without VAT: | 130,61000 Kč |
|---|---|
| Unit Price with VAT: | 158,03810 Kč |




