
SIT9367AI-2B1-25N500.000000 | |
|---|---|
DigiKey Part Number | 1473-SIT9367AI-2B1-25N500.000000-ND |
Manufacturer | |
Manufacturer Product Number | SIT9367AI-2B1-25N500.000000 |
Description | MEMS OSC XO 500.00MHZ LVDS |
Customer Reference | |
Detailed Description | 500 MHz XO (Standard) LVDS Oscillator 2.5V 6-SMD, No Lead |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Strip | |
Part Status | Active | |
Base Resonator | ||
Type | ||
Frequency | ||
Function | - | |
Output | LVDS | |
Voltage - Supply | 2.5V | |
Frequency Stability | ±20ppm | |
Absolute Pull Range (APR) | - | |
Operating Temperature | -40°C ~ 85°C | |
Spread Spectrum Bandwidth | - | |
Current - Supply (Max) | 85mA | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | 6-SMD, No Lead | |
Supplier Device Package | 6-PQFD (3.2x2.5) | |
Size / Dimension | 0.126" L x 0.098" W (3.20mm x 2.50mm) | |
Height - Seated (Max) | 0.035" (0.90mm) | |
Current - Supply (Disable) (Max) | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 345,63000 Kč | 345,63 Kč |
| 10 | 300,41800 Kč | 3 004,18 Kč |
| 25 | 284,13640 Kč | 7 103,41 Kč |
| 50 | 272,42380 Kč | 13 621,19 Kč |
| 100 | 261,20040 Kč | 26 120,04 Kč |
| 250 | 247,09020 Kč | 61 772,55 Kč |
| 500 | 236,94060 Kč | 118 470,30 Kč |
| Unit Price without VAT: | 345,63000 Kč |
|---|---|
| Unit Price with VAT: | 418,21230 Kč |




