Clock Fanout Buffer (Distribution) IC 3:5 1.5 GHz 32-VFQFN Exposed Pad
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Clock Fanout Buffer (Distribution) IC 3:5 1.5 GHz 32-VFQFN Exposed Pad
Timing Solutions - Product Overview

PI6C49S1504TZHIEX

DigiKey Part Number
31-PI6C49S1504TZHIEXTR-ND - Tape & Reel (TR)
31-PI6C49S1504TZHIEXCT-ND - Cut Tape (CT)
31-PI6C49S1504TZHIEXDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
PI6C49S1504TZHIEX
Description
IC CLK BUFFER 3:5 1.5GHZ 32TQFN
Manufacturer Standard Lead Time
28 Weeks
Customer Reference
Detailed Description
Clock Fanout Buffer (Distribution) IC 3:5 1.5 GHz 32-VFQFN Exposed Pad
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Diodes Incorporated
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Fanout Buffer (Distribution)
Number of Circuits
1
Ratio - Input:Output
3:5
Differential - Input:Output
Yes/Yes
Input
Differential or Single-Ended
Output
HCSL, LVCMOS, LVDS, LVPECL
Frequency - Max
1.5 GHz
Voltage - Supply
2.375V ~ 3.465V
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Package / Case
32-VFQFN Exposed Pad
Supplier Device Package
32-TQFN (5x5)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2 194
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
152,29000 Kč52,29 Kč
1038,84600 Kč388,46 Kč
2535,47000 Kč886,75 Kč
10031,76370 Kč3 176,37 Kč
25029,99608 Kč7 499,02 Kč
50028,93062 Kč14 465,31 Kč
1 00028,91425 Kč28 914,25 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 50027,12799 Kč67 819,98 Kč
5 00026,57011 Kč132 850,55 Kč
7 50026,29078 Kč197 180,85 Kč
Manufacturers Standard Package
Unit Price without VAT:52,29000 Kč
Unit Price with VAT:63,27090 Kč