Clock Fanout Buffer (Distribution) IC 1:4 200 MHz 8-SOIC (0.154", 3.90mm Width)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Clock Fanout Buffer (Distribution) IC 1:4 200 MHz 8-SOIC (0.154", 3.90mm Width)
Total Timing Solutions | Datasheet Preview

PI6C49CB04CQ3WEX

DigiKey Part Number
31-PI6C49CB04CQ3WEXTR-ND - Tape & Reel (TR)
31-PI6C49CB04CQ3WEXCT-ND - Cut Tape (CT)
31-PI6C49CB04CQ3WEXDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
PI6C49CB04CQ3WEX
Description
IC CLK BUFFER 1:4 200MHZ 8SOIC
Manufacturer Standard Lead Time
28 Weeks
Customer Reference
Detailed Description
Clock Fanout Buffer (Distribution) IC 1:4 200 MHz 8-SOIC (0.154", 3.90mm Width)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Diodes Incorporated
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Fanout Buffer (Distribution)
Number of Circuits
1
Ratio - Input:Output
1:4
Differential - Input:Output
No/No
Input
3-State
Output
3-State
Frequency - Max
200 MHz
Voltage - Supply
1.425V ~ 3.6V
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Grade
Automotive
Qualification
AEC-Q100
Package / Case
8-SOIC (0.154", 3.90mm Width)
Supplier Device Package
8-SOIC
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 5 257
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
176,01000 Kč76,01 Kč
1057,11500 Kč571,15 Kč
2552,41120 Kč1 310,28 Kč
10047,24340 Kč4 724,34 Kč
25044,77696 Kč11 194,24 Kč
50043,87238 Kč21 936,19 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 50040,77627 Kč101 940,67 Kč
5 00039,99800 Kč199 990,00 Kč
Manufacturers Standard Package
Unit Price without VAT:76,01000 Kč
Unit Price with VAT:91,97210 Kč