


PI6C49CB04CQ2WEX | |
|---|---|
DigiKey Part Number | 31-PI6C49CB04CQ2WEXTR-ND - Tape & Reel (TR) 31-PI6C49CB04CQ2WEXCT-ND - Cut Tape (CT) 31-PI6C49CB04CQ2WEXDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PI6C49CB04CQ2WEX |
Description | IC CLK BUFFER 1:4 160MHZ 8SOIC |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | Clock Fanout Buffer (Distribution) IC 1:4 160 MHz 8-SOIC (0.154", 3.90mm Width) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Diodes Incorporated | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Fanout Buffer (Distribution) | |
Number of Circuits | 1 | |
Ratio - Input:Output | 1:4 | |
Differential - Input:Output | No/No | |
Input | 3-State | |
Output | 3-State | |
Frequency - Max | 160 MHz | |
Voltage - Supply | 1.425V ~ 3.6V | |
Operating Temperature | -40°C ~ 105°C (TA) | |
Mounting Type | Surface Mount | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 8-SOIC | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 76,62000 Kč | 76,62 Kč |
| 10 | 57,74000 Kč | 577,40 Kč |
| 25 | 53,01240 Kč | 1 325,31 Kč |
| 100 | 47,82350 Kč | 4 782,35 Kč |
| 250 | 45,34676 Kč | 11 336,69 Kč |
| 500 | 43,85388 Kč | 21 926,94 Kč |
| 1 000 | 42,62520 Kč | 42 625,20 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 41,32856 Kč | 103 321,40 Kč |
| 5 000 | 40,54697 Kč | 202 734,85 Kč |
| Unit Price without VAT: | 76,62000 Kč |
|---|---|
| Unit Price with VAT: | 92,71020 Kč |


