PI6C2409-1HWE is Obsolete and no longer manufactured.
Available Substitutes:

Direct


onsemi
In Stock: 1 399
Unit Price: 27,51000 Kč

Upgrade


Renesas Electronics Corporation
In Stock: 0
Unit Price: 26,86869 Kč
Datasheet

Upgrade


Renesas Electronics Corporation
In Stock: 0
Unit Price: 24,97989 Kč
Datasheet

Upgrade


Renesas Electronics Corporation
In Stock: 0
Unit Price: 27,19154 Kč
Datasheet

Upgrade


Renesas Electronics Corporation
In Stock: 0
Unit Price: 25,28394 Kč
Datasheet

Upgrade


Renesas Electronics Corporation
In Stock: 0
Unit Price: 27,19154 Kč
Datasheet

Upgrade


Renesas Electronics Corporation
In Stock: 0
Unit Price: 25,28394 Kč
Datasheet
Zero Delay Buffer IC 133MHz 1 16-SOIC (0.154", 3.90mm Width)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Zero Delay Buffer IC 133MHz 1 16-SOIC (0.154", 3.90mm Width)
Total Timing Solutions | Datasheet Preview

PI6C2409-1HWE

DigiKey Part Number
PI6C2409-1HWE-ND
Manufacturer
Manufacturer Product Number
PI6C2409-1HWE
Description
IC ZD BUFFER 16SOIC
Customer Reference
Detailed Description
Zero Delay Buffer IC 133MHz 1 16-SOIC (0.154", 3.90mm Width)
Datasheet
 Datasheet
EDA/CAD Models
PI6C2409-1HWE Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Diodes Incorporated
Series
-
Packaging
Tube
Part Status
Obsolete
DigiKey Programmable
Not Verified
Type
Zero Delay Buffer
PLL
Yes with Bypass
Input
TTL
Output
TTL
Number of Circuits
1
Ratio - Input:Output
1:9
Differential - Input:Output
No/No
Frequency - Max
133MHz
Divider/Multiplier
No/No
Voltage - Supply
3V ~ 3.6V
Operating Temperature
0°C ~ 70°C
Mounting Type
Surface Mount
Package / Case
16-SOIC (0.154", 3.90mm Width)
Supplier Device Package
16-SOIC
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types