2309-1DCGI is available for purchase but is not normally stocked.
Available Substitutes:

Similar


Microchip Technology
In Stock: 0
Unit Price: 0,00000 Kč
Datasheet

Similar


Microchip Technology
In Stock: 35
Unit Price: 16,84000 Kč
Datasheet

Similar


Microchip Technology
In Stock: 2 500
Unit Price: 16,74212 Kč
Datasheet
Zero Delay Buffer IC 133MHz 1 16-SOIC (0.154", 3.90mm Width)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

2309-1DCGI

DigiKey Part Number
800-3979-ND
Manufacturer
Manufacturer Product Number
2309-1DCGI
Description
IC ZD BUFFER 16SOIC
Manufacturer Standard Lead Time
33 Weeks
Customer Reference
Detailed Description
Zero Delay Buffer IC 133MHz 1 16-SOIC (0.154", 3.90mm Width)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Renesas Electronics Corporation
Series
-
Packaging
Tube
Part Status
Active
DigiKey Programmable
Not Verified
Type
Zero Delay Buffer
PLL
Yes with Bypass
Input
LVTTL
Output
LVTTL
Number of Circuits
1
Ratio - Input:Output
1:9
Differential - Input:Output
No/No
Frequency - Max
133MHz
Divider/Multiplier
No/No
Voltage - Supply
3V ~ 3.6V
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
16-SOIC (0.154", 3.90mm Width)
Supplier Device Package
16-SOIC
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in CZK
Tube
QuantityUnit PriceExt Price
48026,86869 Kč12 896,97 Kč
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:26,86869 Kč
Unit Price with VAT:32,51111 Kč