Similar
Similar
Similar

2309A-1DCGI8 | |
|---|---|
DigiKey Part Number | 2309A-1DCGI8-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 2309A-1DCGI8 |
Description | IC ZD BUFFER 16SOIC |
Manufacturer Standard Lead Time | 33 Weeks |
Customer Reference | |
Detailed Description | Zero Delay Buffer IC 133MHz 1 16-SOIC (0.154", 3.90mm Width) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Renesas Electronics Corporation | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Type | Zero Delay Buffer | |
PLL | Yes with Bypass | |
Input | LVTTL | |
Output | LVTTL | |
Number of Circuits | 1 | |
Ratio - Input:Output | 1:9 | |
Differential - Input:Output | No/No | |
Frequency - Max | 133MHz | |
Divider/Multiplier | No/No | |
Voltage - Supply | 3V ~ 3.6V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 16-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 16-SOIC | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 25,28394 Kč | 63 209,85 Kč |
| 5 000 | 24,71574 Kč | 123 578,70 Kč |
| 7 500 | 24,43185 Kč | 183 238,88 Kč |
| Unit Price without VAT: | 25,28394 Kč |
|---|---|
| Unit Price with VAT: | 30,59357 Kč |



