
PI5USB31213AXEAEX | |
|---|---|
DigiKey Part Number | PI5USB31213AXEAEXDITR-ND - Tape & Reel (TR) PI5USB31213AXEAEXDICT-ND - Cut Tape (CT) PI5USB31213AXEAEXDIDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PI5USB31213AXEAEX |
Description | USB3 SWITCH,X1-QFN2040-24,T&R,3. |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | USB Switch IC 2 Channel 24-X1QFN (2x4) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Diodes Incorporated | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Applications | USB | |
Switch Circuit | - | |
Number of Channels | 2 | |
On-State Resistance (Max) | - | |
Voltage - Supply, Single (V+) | 2.7V ~ 5.5V | |
Voltage - Supply, Dual (V±) | - | |
-3db Bandwidth | - | |
Features | Bi-Directional, USB 3.0 | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 24-XFQFN Exposed Pad | |
Supplier Device Package | 24-X1QFN (2x4) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 41,16000 Kč | 41,16 Kč |
| 10 | 30,40500 Kč | 304,05 Kč |
| 25 | 27,69200 Kč | 692,30 Kč |
| 100 | 24,70830 Kč | 2 470,83 Kč |
| 250 | 23,28680 Kč | 5 821,70 Kč |
| 500 | 22,43006 Kč | 11 215,03 Kč |
| 1 000 | 21,72432 Kč | 21 724,32 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 500 | 20,75052 Kč | 72 626,82 Kč |
| 7 000 | 20,34202 Kč | 142 394,14 Kč |
| Unit Price without VAT: | 41,16000 Kč |
|---|---|
| Unit Price with VAT: | 49,80360 Kč |











