Bus Switch 1 x 1:1 8-TSSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PI5C3305LEX

DigiKey Part Number
31-PI5C3305LEXTR-ND - Tape & Reel (TR)
31-PI5C3305LEXCT-ND - Cut Tape (CT)
31-PI5C3305LEXDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
PI5C3305LEX
Description
IC BUS SWITCH 1 X 1:1 8-TSSOP
Manufacturer Standard Lead Time
28 Weeks
Customer Reference
Detailed Description
Bus Switch 1 x 1:1 8-TSSOP
Datasheet
 Datasheet
EDA/CAD Models
PI5C3305LEX Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage Supply Source
Single Supply
Manufacturer
Diodes Incorporated
Voltage - Supply
4V ~ 5.5V
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Operating Temperature
-40°C ~ 85°C
Part Status
Active
Mounting Type
Surface Mount
Type
Bus Switch
Package / Case
8-TSSOP (0.173", 4.40mm Width)
Circuit
1 x 1:1
Supplier Device Package
8-TSSOP
Independent Circuits
2
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
SN74CBT3305CPWRochester Electronics, LLC106 1652156-SN74CBT3305CPW-ND22,47000 KčSimilar
SN74CBT3305CPWRTexas Instruments2 404296-19214-1-ND10,92000 KčSimilar
In-Stock: 2 297
Factory Stock: 47 500
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
115,12000 Kč15,12 Kč
1010,70900 Kč107,09 Kč
259,60880 Kč240,22 Kč
1008,41180 Kč841,18 Kč
2507,83980 Kč1 959,95 Kč
5007,49502 Kč3 747,51 Kč
1 0007,38920 Kč7 389,20 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 5006,91153 Kč17 278,83 Kč
5 0006,73103 Kč33 655,15 Kč
7 5006,64063 Kč49 804,72 Kč
12 5006,54041 Kč81 755,12 Kč
17 5006,48187 Kč113 432,72 Kč
25 0006,42556 Kč160 639,00 Kč
Manufacturers Standard Package
Unit Price without VAT:15,12000 Kč
Unit Price with VAT:18,29520 Kč