Bus Switch 1 x 1:1 8-TSSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SN74CBT3305CPW

DigiKey Part Number
SN74CBT3305CPW-ND
Manufacturer
Manufacturer Product Number
SN74CBT3305CPW
Description
IC BUS SWITCH 1 X 1:1 8-TSSOP
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Bus Switch 1 x 1:1 8-TSSOP
Datasheet
 Datasheet
EDA/CAD Models
SN74CBT3305CPW Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage Supply Source
Single Supply
Manufacturer
Texas Instruments
Voltage - Supply
4.5V ~ 5.5V
Series
Operating Temperature
-40°C ~ 85°C
Packaging
Tube
Mounting Type
Surface Mount
Part Status
Active
Package / Case
8-TSSOP (0.173", 4.40mm Width)
Type
Bus Switch
Supplier Device Package
8-TSSOP
Circuit
1 x 1:1
Base Product Number
Independent Circuits
2
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 1 375
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply. View Alternative Package Types
All prices are in CZK
Tube
QuantityUnit PriceExt Price
122,47000 Kč22,47 Kč
1016,14700 Kč161,47 Kč
2514,57280 Kč364,32 Kč
15012,47000 Kč1 870,50 Kč
30011,89957 Kč3 569,87 Kč
60011,43027 Kč6 858,16 Kč
1 05011,11254 Kč11 668,17 Kč
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:22,47000 Kč
Unit Price with VAT:27,18870 Kč

Other Suppliers on DigiKey

104 790In Stock
Ships from Rochester Electronics, LLC