
PI5C3305LEX | |
|---|---|
DigiKey Part Number | 31-PI5C3305LEXTR-ND - Tape & Reel (TR) 31-PI5C3305LEXCT-ND - Cut Tape (CT) 31-PI5C3305LEXDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PI5C3305LEX |
Description | IC BUS SWITCH 1 X 1:1 8-TSSOP |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | Bus Switch 1 x 1:1 8-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | PI5C3305LEX Models |
Category | Voltage Supply Source Single Supply |
Manufacturer Diodes Incorporated | Voltage - Supply 4V ~ 5.5V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 85°C |
Part Status Active | Mounting Type Surface Mount |
Type Bus Switch | Package / Case 8-TSSOP (0.173", 4.40mm Width) |
Circuit 1 x 1:1 | Supplier Device Package 8-TSSOP |
Independent Circuits 2 | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SN74CBT3305CPW | Rochester Electronics, LLC | 106 165 | 2156-SN74CBT3305CPW-ND | 22,47000 Kč | Similar |
| SN74CBT3305CPWR | Texas Instruments | 2 404 | 296-19214-1-ND | 10,92000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 15,12000 Kč | 15,12 Kč |
| 10 | 10,70900 Kč | 107,09 Kč |
| 25 | 9,60880 Kč | 240,22 Kč |
| 100 | 8,41180 Kč | 841,18 Kč |
| 250 | 7,83980 Kč | 1 959,95 Kč |
| 500 | 7,49502 Kč | 3 747,51 Kč |
| 1 000 | 7,38920 Kč | 7 389,20 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 6,91153 Kč | 17 278,83 Kč |
| 5 000 | 6,73103 Kč | 33 655,15 Kč |
| 7 500 | 6,64063 Kč | 49 804,72 Kč |
| 12 500 | 6,54041 Kč | 81 755,12 Kč |
| 17 500 | 6,48187 Kč | 113 432,72 Kč |
| 25 000 | 6,42556 Kč | 160 639,00 Kč |
| Unit Price without VAT: | 15,12000 Kč |
|---|---|
| Unit Price with VAT: | 18,29520 Kč |

