
PI5A3157BC6EX | |
---|---|
DigiKey Part Number | 31-PI5A3157BC6EXTR-ND - Tape & Reel (TR) 31-PI5A3157BC6EXCT-ND - Cut Tape (CT) 31-PI5A3157BC6EXDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PI5A3157BC6EX |
Description | IC SWITCH SPDTX1 13OHM SOT363-6 |
Customer Reference | |
Detailed Description | 1 Circuit IC Switch 2:1 11Ohm SOT-363-6 (SC-70) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Diodes Incorporated | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Obsolete | |
Switch Circuit | SPDT | |
Multiplexer/Demultiplexer Circuit | 2:1 | |
Number of Circuits | 1 | |
On-State Resistance (Max) | 11Ohm | |
Channel-to-Channel Matching (ΔRon) | 150mOhm | |
Voltage - Supply, Single (V+) | 1.65V ~ 5.5V | |
Voltage - Supply, Dual (V±) | - | |
Switch Time (Ton, Toff) (Max) | 5.2ns, 4.5ns | |
-3db Bandwidth | 350MHz | |
Charge Injection | 7pC | |
Channel Capacitance (CS(off), CD(off)) | 2.5pF | |
Current - Leakage (IS(off)) (Max) | 100nA | |
Crosstalk | -64dB @ 10MHz | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 6-TSSOP, SC-88, SOT-363 | |
Supplier Device Package | SOT-363-6 (SC-70) | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
3 000 | 2,37997 Kč | 7 139,91 Kč |
6 000 | 2,17976 Kč | 13 078,56 Kč |
9 000 | 2,07856 Kč | 18 707,04 Kč |
15 000 | 1,96569 Kč | 29 485,35 Kč |
21 000 | 1,89930 Kč | 39 885,30 Kč |
30 000 | 1,83516 Kč | 55 054,80 Kč |
75 000 | 1,69588 Kč | 127 191,00 Kč |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 4,58000 Kč | 4,58 Kč |
10 | 3,14500 Kč | 31,45 Kč |
25 | 2,78280 Kč | 69,57 Kč |
100 | 2,37880 Kč | 237,88 Kč |
250 | 2,18548 Kč | 546,37 Kč |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 11,46000 Kč | 11,46 Kč |
10 | 6,83200 Kč | 68,32 Kč |
25 | 5,60760 Kč | 140,19 Kč |
100 | 4,21810 Kč | 421,81 Kč |
250 | 3,53612 Kč | 884,03 Kč |
500 | 3,11616 Kč | 1 558,08 Kč |
1 000 | 2,76435 Kč | 2 764,35 Kč |
Unit Price without VAT: | 4,58000 Kč |
---|---|
Unit Price with VAT: | 5,54180 Kč |