
PI5A3157BCEX | |
|---|---|
DigiKey Part Number | 31-PI5A3157BCEXTR-ND - Tape & Reel (TR) 31-PI5A3157BCEXCT-ND - Cut Tape (CT) 31-PI5A3157BCEXDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PI5A3157BCEX |
Description | ANALOG SWITCH 3V-5V SOT363 T&R 3 |
Manufacturer Standard Lead Time | 40 Weeks |
Customer Reference | |
Detailed Description | 1 Circuit IC Switch 2:1 11Ohm SOT-363-6 (SC-70) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Diodes Incorporated | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Switch Circuit | SPDT - Open/Closed | |
Multiplexer/Demultiplexer Circuit | 2:1 | |
Number of Circuits | 1 | |
On-State Resistance (Max) | 11Ohm | |
Channel-to-Channel Matching (ΔRon) | 150mOhm | |
Voltage - Supply, Single (V+) | 1.65V ~ 5.5V | |
Voltage - Supply, Dual (V±) | - | |
Switch Time (Ton, Toff) (Max) | 5.2ns, 4.5ns | |
-3db Bandwidth | 350MHz | |
Charge Injection | 10pC | |
Channel Capacitance (CS(off), CD(off)) | 2.5pF | |
Current - Leakage (IS(off)) (Max) | 100nA | |
Crosstalk | -64dB @ 10MHz | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Package / Case | 6-TSSOP, SC-88, SOT-363 | |
Supplier Device Package | SOT-363-6 (SC-70) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,36000 Kč | 3,36 Kč |
| 10 | 2,20500 Kč | 22,05 Kč |
| 25 | 1,94040 Kč | 48,51 Kč |
| 100 | 1,64830 Kč | 164,83 Kč |
| 250 | 1,50680 Kč | 376,70 Kč |
| 500 | 1,42156 Kč | 710,78 Kč |
| 1 000 | 1,35122 Kč | 1 351,22 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 1,30244 Kč | 3 907,32 Kč |
| 6 000 | 1,25869 Kč | 7 552,14 Kč |
| 9 000 | 1,23678 Kč | 11 131,02 Kč |
| 15 000 | 1,21252 Kč | 18 187,80 Kč |
| 21 000 | 1,19835 Kč | 25 165,35 Kč |
| 30 000 | 1,18471 Kč | 35 541,30 Kč |
| Unit Price without VAT: | 3,36000 Kč |
|---|---|
| Unit Price with VAT: | 4,06560 Kč |



