Voltage Level Translator Bidirectional 1 Circuit 2 Channel 140Mbps 12-UQFN (1.7x2)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PI4ULS3V304AQ1ZMAEX

DigiKey Part Number
31-PI4ULS3V304AQ1ZMAEXTR-ND - Tape & Reel (TR)
31-PI4ULS3V304AQ1ZMAEXCT-ND - Cut Tape (CT)
31-PI4ULS3V304AQ1ZMAEXDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
PI4ULS3V304AQ1ZMAEX
Description
IC XLTR VL BIDIR 12-UQFN
Manufacturer Standard Lead Time
40 Weeks
Customer Reference
Detailed Description
Voltage Level Translator Bidirectional 1 Circuit 2 Channel 140Mbps 12-UQFN (1.7x2)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Diodes Incorporated
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Translator Type
Voltage Level
Channel Type
Bidirectional
Number of Circuits
1
Channels per Circuit
2
Voltage - VCCA
0.9 V ~ 2 V
Voltage - VCCB
1.65 V ~ 3.6 V
Input Signal
-
Output Signal
-
Output Type
Non-Inverted
Data Rate
140Mbps
Operating Temperature
-40°C ~ 125°C (TA)
Features
-
Mounting Type
Surface Mount
Package / Case
12-UFQFN
Supplier Device Package
12-UQFN (1.7x2)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1 778
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
124,57000 Kč24,57 Kč
1017,72200 Kč177,22 Kč
2516,03400 Kč400,85 Kč
10014,16530 Kč1 416,53 Kč
25013,27576 Kč3 318,94 Kč
50012,85078 Kč6 425,39 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 00011,75342 Kč35 260,26 Kč
6 00011,48657 Kč68 919,42 Kč
9 00011,35304 Kč102 177,36 Kč
15 00011,20504 Kč168 075,60 Kč
Manufacturers Standard Package
Unit Price without VAT:24,57000 Kč
Unit Price with VAT:29,72970 Kč