
PI4ULS3V304AZMAEX | |
|---|---|
DigiKey Part Number | 31-PI4ULS3V304AZMAEXTR-ND - Tape & Reel (TR) 31-PI4ULS3V304AZMAEXCT-ND - Cut Tape (CT) 31-PI4ULS3V304AZMAEXDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PI4ULS3V304AZMAEX |
Description | IC XLTR VL BIDIR 12-UQFN |
Manufacturer Standard Lead Time | 40 Weeks |
Customer Reference | |
Detailed Description | Voltage Level Translator Bidirectional 1 Circuit 4 Channel 140Mbps 12-UQFN (1.7x2) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Diodes Incorporated | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Translator Type | Voltage Level | |
Channel Type | Bidirectional | |
Number of Circuits | 1 | |
Channels per Circuit | 4 | |
Voltage - VCCA | 0.9 V ~ 2 V | |
Voltage - VCCB | 1.65 V ~ 3.6 V | |
Input Signal | - | |
Output Signal | - | |
Output Type | Non-Inverted | |
Data Rate | 140Mbps | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Features | - | |
Mounting Type | Surface Mount | |
Package / Case | 12-UFQFN | |
Supplier Device Package | 12-UQFN (1.7x2) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 20,16000 Kč | 20,16 Kč |
| 10 | 14,44700 Kč | 144,47 Kč |
| 25 | 13,03560 Kč | 325,89 Kč |
| 100 | 11,47750 Kč | 1 147,75 Kč |
| 250 | 10,73248 Kč | 2 683,12 Kč |
| 500 | 10,28398 Kč | 5 141,99 Kč |
| 1 000 | 10,28062 Kč | 10 280,62 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 9,45827 Kč | 28 374,81 Kč |
| 6 000 | 9,23503 Kč | 55 410,18 Kč |
| 9 000 | 9,12321 Kč | 82 108,89 Kč |
| 15 000 | 8,99931 Kč | 134 989,65 Kč |
| 21 000 | 8,92694 Kč | 187 465,74 Kč |
| Unit Price without VAT: | 20,16000 Kč |
|---|---|
| Unit Price with VAT: | 24,39360 Kč |


