Voltage Level Translator Bidirectional 4 Circuit 1 Channel 2Mbps, 24Mbps 14-TSSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PI4ULS3V204LEX

DigiKey Part Number
31-PI4ULS3V204LEXTR-ND - Tape & Reel (TR)
31-PI4ULS3V204LEXCT-ND - Cut Tape (CT)
31-PI4ULS3V204LEXDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
PI4ULS3V204LEX
Description
IC XLTR VL BIDIR 14-TSSOP
Manufacturer Standard Lead Time
28 Weeks
Customer Reference
Detailed Description
Voltage Level Translator Bidirectional 4 Circuit 1 Channel 2Mbps, 24Mbps 14-TSSOP
Datasheet
 Datasheet
EDA/CAD Models
PI4ULS3V204LEX Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - VCCB
1.1 V ~ 3.6 V
Manufacturer
Diodes Incorporated
Output Type
Open Drain, Push-Pull
Series
Data Rate
2Mbps, 24Mbps
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Operating Temperature
-40°C ~ 85°C (TA)
Part Status
Active
Features
Auto-Direction Sensing
Translator Type
Voltage Level
Mounting Type
Surface Mount
Channel Type
Bidirectional
Package / Case
14-TSSOP (0.173", 4.40mm Width)
Number of Circuits
4
Supplier Device Package
14-TSSOP
Channels per Circuit
1
Base Product Number
Voltage - VCCA
1.1 V ~ 3.6 V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 4 599
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
119,11000 Kč19,11 Kč
1013,62800 Kč136,28 Kč
2512,27960 Kč306,99 Kč
10010,79930 Kč1 079,93 Kč
25010,09248 Kč2 523,12 Kč
5009,66664 Kč4 833,32 Kč
1 0009,63808 Kč9 638,08 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 5008,94557 Kč22 363,92 Kč
5 0008,72240 Kč43 612,00 Kč
7 5008,61064 Kč64 579,80 Kč
12 5008,48680 Kč106 085,00 Kč
17 5008,41443 Kč147 252,52 Kč
25 0008,34482 Kč208 620,50 Kč
Manufacturers Standard Package
Unit Price without VAT:19,11000 Kč
Unit Price with VAT:23,12310 Kč