36-XFBGA, WLCSP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PI3WVR2646GHEX

DigiKey Part Number
31-PI3WVR2646GHEXTR-ND - Tape & Reel (TR)
31-PI3WVR2646GHEXCT-ND - Cut Tape (CT)
31-PI3WVR2646GHEXDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
PI3WVR2646GHEX
Description
MIPI SWITCH X1-WLB2121-36 T&R 3K
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
MIPI Switch IC 10 Channel 36-WLCSP (2.1x2.1)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Diodes Incorporated
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Applications
MIPI
Multiplexer/Demultiplexer Circuit
2:1
Switch Circuit
SPDT
Number of Channels
10
On-State Resistance (Max)
6Ohm (Typ)
Voltage - Supply, Single (V+)
1.5V ~ 3.6V
Voltage - Supply, Dual (V±)
-
-3db Bandwidth
4.1GHz
Features
-
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Package / Case
36-XFBGA, WLCSP
Supplier Device Package
36-WLCSP (2.1x2.1)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3 025
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
124,37000 Kč24,37 Kč
1017,58100 Kč175,81 Kč
2515,90560 Kč397,64 Kč
10014,05190 Kč1 405,19 Kč
25013,16956 Kč3 292,39 Kč
50012,63798 Kč6 318,99 Kč
1 00012,20013 Kč12 200,13 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 00011,65938 Kč34 978,14 Kč
6 00011,39467 Kč68 368,02 Kč
9 00011,26220 Kč101 359,80 Kč
15 00011,11539 Kč166 730,85 Kč
Manufacturers Standard Package
Unit Price without VAT:24,37000 Kč
Unit Price with VAT:29,48770 Kč