
PI3USB3031XUAEX | |
|---|---|
DigiKey Part Number | 31-PI3USB3031XUAEXTR-ND - Tape & Reel (TR) 31-PI3USB3031XUAEXCT-ND - Cut Tape (CT) 31-PI3USB3031XUAEXDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PI3USB3031XUAEX |
Description | USB2 SWITCH X2-QFN1616-12 T&R 3. |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 2 Circuit IC Switch 3:1 7Ohm 12-STQFN (1.6x1.6) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Diodes Incorporated | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Switch Circuit | SP3T - Open/Closed | |
Multiplexer/Demultiplexer Circuit | 3:1 | |
Number of Circuits | 2 | |
On-State Resistance (Max) | 7Ohm | |
Channel-to-Channel Matching (ΔRon) | 100mOhm | |
Voltage - Supply, Single (V+) | 1.8V ~ 5.5V | |
Voltage - Supply, Dual (V±) | - | |
Switch Time (Ton, Toff) (Max) | 100µs, 100µs | |
-3db Bandwidth | 6.5GHz | |
Charge Injection | - | |
Channel Capacitance (CS(off), CD(off)) | 1.3pF, 1.3pF | |
Current - Leakage (IS(off)) (Max) | 2µA | |
Crosstalk | -65dB @ 240MHz | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Package / Case | 12-XFQFN | |
Supplier Device Package | 12-STQFN (1.6x1.6) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 17,27000 Kč | 17,27 Kč |
| 10 | 12,27600 Kč | 122,76 Kč |
| 25 | 11,04400 Kč | 276,10 Kč |
| 100 | 9,69140 Kč | 969,14 Kč |
| 250 | 9,04644 Kč | 2 261,61 Kč |
| 500 | 8,65862 Kč | 4 329,31 Kč |
| 1 000 | 8,33904 Kč | 8 339,04 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 500 | 7,89790 Kč | 27 642,65 Kč |
| 7 000 | 7,71299 Kč | 53 990,93 Kč |
| 10 500 | 7,62037 Kč | 80 013,89 Kč |
| 17 500 | 7,51772 Kč | 131 560,10 Kč |
| 24 500 | 7,45773 Kč | 182 714,38 Kč |
| Unit Price without VAT: | 17,27000 Kč |
|---|---|
| Unit Price with VAT: | 20,89670 Kč |










