
PI3USB221EQ1ZUAEX | |
|---|---|
DigiKey Part Number | 31-PI3USB221EQ1ZUAEXTR-ND - Tape & Reel (TR) 31-PI3USB221EQ1ZUAEXCT-ND - Cut Tape (CT) 31-PI3USB221EQ1ZUAEXDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PI3USB221EQ1ZUAEX |
Description | USB2 SWITCH U-QFN2015-10 T&R 3K |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | USB Switch IC 2 Channel 10-UQFN (1.5x2) |
Datasheet | Datasheet |
Category | Voltage - Supply, Single (V+) 2.3V ~ 3.6V |
Manufacturer Diodes Incorporated | -3db Bandwidth 1.6GHz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Features Bi-Directional, USB 2.0 |
Part Status Active | Operating Temperature -40°C ~ 125°C (TA) |
Applications USB | Grade Automotive |
Multiplexer/Demultiplexer Circuit 1:2 | Qualification AEC-Q100 |
Switch Circuit DPST | Mounting Type Surface Mount |
Number of Channels 2 | Package / Case 10-UFQFN |
On-State Resistance (Max) 7Ohm | Supplier Device Package 10-UQFN (1.5x2) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 17,31000 Kč | 17,31 Kč |
| 10 | 12,43000 Kč | 124,30 Kč |
| 25 | 11,18680 Kč | 279,67 Kč |
| 100 | 9,81250 Kč | 981,25 Kč |
| 250 | 9,15892 Kč | 2 289,73 Kč |
| 500 | 8,76474 Kč | 4 382,37 Kč |
| 1 000 | 8,44043 Kč | 8 440,43 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 8,03952 Kč | 24 118,56 Kč |
| 6 000 | 7,84334 Kč | 47 060,04 Kč |
| 9 000 | 7,74508 Kč | 69 705,72 Kč |
| 15 000 | 7,63624 Kč | 114 543,60 Kč |
| 21 000 | 7,57264 Kč | 159 025,44 Kč |
| Unit Price without VAT: | 17,31000 Kč |
|---|---|
| Unit Price with VAT: | 20,94510 Kč |





