Multiplexer/Demultiplexer 4 x 2:1 16-TSSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PI3CH480LEX

DigiKey Part Number
31-PI3CH480LEXTR-ND - Tape & Reel (TR)
31-PI3CH480LEXCT-ND - Cut Tape (CT)
31-PI3CH480LEXDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
PI3CH480LEX
Description
IC MUX/DEMUX 4 X 2:1 16-TSSOP
Manufacturer Standard Lead Time
28 Weeks
Customer Reference
Detailed Description
Multiplexer/Demultiplexer 4 x 2:1 16-TSSOP
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage Supply Source
Single Supply
Manufacturer
Diodes Incorporated
Voltage - Supply
1.62V ~ 1.98V, 2.25V ~ 2.75V, 2.97V ~ 3.63V
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Operating Temperature
-40°C ~ 85°C
Part Status
Active
Mounting Type
Surface Mount
Type
Multiplexer/Demultiplexer
Package / Case
16-TSSOP (0.173", 4.40mm Width)
Circuit
4 x 2:1
Supplier Device Package
16-TSSOP
Independent Circuits
1
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 333
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
117,43000 Kč17,43 Kč
1012,43100 Kč124,31 Kč
2511,19600 Kč279,90 Kč
1009,82710 Kč982,71 Kč
2509,17528 Kč2 293,82 Kč
5008,78178 Kč4 390,89 Kč
1 0008,71921 Kč8 719,21 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 5008,11606 Kč20 290,15 Kč
5 0007,91007 Kč39 550,35 Kč
7 5007,80686 Kč58 551,45 Kč
12 5007,69254 Kč96 156,75 Kč
17 5007,62575 Kč133 450,62 Kč
25 0007,56147 Kč189 036,75 Kč
Manufacturers Standard Package
Unit Price without VAT:17,43000 Kč
Unit Price with VAT:21,09030 Kč