
PI3CH281QEX | |
---|---|
DigiKey Part Number | 31-PI3CH281QEXTR-ND - Tape & Reel (TR) 31-PI3CH281QEXCT-ND - Cut Tape (CT) 31-PI3CH281QEXDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PI3CH281QEX |
Description | IC MUX/DEMUX 1 X 4:1 16-QSOP |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Multiplexer/Demultiplexer 1 x 4:1 16-QSOP |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Diodes Incorporated | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Multiplexer/Demultiplexer | |
Circuit | 1 x 4:1 | |
Independent Circuits | 2 | |
Current - Output High, Low | - | |
Voltage Supply Source | Single Supply | |
Voltage - Supply | 2.25V ~ 3.6V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 16-SSOP (0.154", 3.90mm Width) | |
Supplier Device Package | 16-QSOP | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 18,96000 Kč | 18,96 Kč |
10 | 13,51900 Kč | 135,19 Kč |
25 | 12,18120 Kč | 304,53 Kč |
100 | 10,71290 Kč | 1 071,29 Kč |
250 | 10,01172 Kč | 2 502,93 Kč |
500 | 9,58930 Kč | 4 794,65 Kč |
1 000 | 9,56097 Kč | 9 560,97 Kč |
Quantity | Unit Price | Ext Price |
---|---|---|
2 500 | 8,87400 Kč | 22 185,00 Kč |
5 000 | 8,65262 Kč | 43 263,10 Kč |
7 500 | 8,54174 Kč | 64 063,05 Kč |
12 500 | 8,41890 Kč | 105 236,25 Kč |
17 500 | 8,34710 Kč | 146 074,25 Kč |
25 000 | 8,27805 Kč | 206 951,25 Kč |
Unit Price without VAT: | 18,96000 Kč |
---|---|
Unit Price with VAT: | 22,94160 Kč |