20V Clamp 13A (8/20µs) Ipp Tvs Diode Surface Mount SOD-523
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

T6V0S5A-7

DigiKey Part Number
31-T6V0S5A-7-ND
Manufacturer
Manufacturer Product Number
T6V0S5A-7
Description
TVS DIODE 6VWM 20VC SOD523
Manufacturer Standard Lead Time
40 Weeks
Customer Reference
Detailed Description
20V Clamp 13A (8/20µs) Ipp Tvs Diode Surface Mount SOD-523
Datasheet
 Datasheet
EDA/CAD Models
T6V0S5A-7 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Bulk
Part Status
Active
Type
Zener
Unidirectional Channels
1
Voltage - Reverse Standoff (Typ)
6V
Voltage - Breakdown (Min)
6.8V
Voltage - Clamping (Max) @ Ipp
20V
Current - Peak Pulse (10/1000µs)
13A (8/20µs)
Power - Peak Pulse
260W
Power Line Protection
No
Applications
General Purpose
Capacitance @ Frequency
110pF @ 1MHz
Operating Temperature
-65°C ~ 150°C (TJ)
Mounting Type
Surface Mount
Package / Case
SC-79, SOD-523
Supplier Device Package
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 35
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
14,20000 Kč4,20 Kč
102,60400 Kč26,04 Kč
1001,61050 Kč161,05 Kč
5001,17336 Kč586,68 Kč
1 0001,03100 Kč1 031,00 Kč
3 0000,84958 Kč2 548,74 Kč
6 0000,75789 Kč4 547,34 Kč
12 0000,68058 Kč8 166,96 Kč
51 0000,55633 Kč28 372,83 Kč
Manufacturers Standard Package
Unit Price without VAT:4,20000 Kč
Unit Price with VAT:5,08200 Kč