
PAM8406DR | |
|---|---|
DigiKey Part Number | PAM8406DRDITR-ND - Tape & Reel (TR) PAM8406DRDICT-ND - Cut Tape (CT) PAM8406DRDIDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PAM8406DR |
Description | IC AMP D/AB STEREO 5W 16SOP |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Amplifier IC 2-Channel (Stereo) Class D, Class AB 16-SOP |
Datasheet | Datasheet |
EDA/CAD Models | PAM8406DR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Diodes Incorporated | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Class D, Class AB | |
Output Type | 2-Channel (Stereo) | |
Max Output Power x Channels @ Load | 5W x 2 @ 2Ohm | |
Voltage - Supply | 2.5V ~ 5.5V | |
Features | Depop, Short-Circuit and Thermal Protection | |
Mounting Type | Surface Mount | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Supplier Device Package | 16-SOP | |
Package / Case | 16-SOIC (0.154", 3.90mm Width) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 14,91000 Kč | 14,91 Kč |
| 10 | 10,60400 Kč | 106,04 Kč |
| 25 | 9,52480 Kč | 238,12 Kč |
| 100 | 8,32780 Kč | 832,78 Kč |
| 250 | 7,75752 Kč | 1 939,38 Kč |
| 500 | 7,41440 Kč | 3 707,20 Kč |
| 1 000 | 7,13176 Kč | 7 131,76 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 6,83342 Kč | 17 083,55 Kč |
| 5 000 | 6,65368 Kč | 33 268,40 Kč |
| 7 500 | 6,56361 Kč | 49 227,07 Kč |
| 12 500 | 6,46384 Kč | 80 798,00 Kč |
| 17 500 | 6,40554 Kč | 112 096,95 Kč |
| 25 000 | 6,34948 Kč | 158 737,00 Kč |
| Unit Price without VAT: | 14,91000 Kč |
|---|---|
| Unit Price with VAT: | 18,04110 Kč |











