Buck Switching Regulator IC Positive Adjustable 0.6V 1 Output 1A 6-WDFN Exposed Pad
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PAM2305CGFADJ

DigiKey Part Number
PAM2305CGFADJDITR-ND - Tape & Reel (TR)
PAM2305CGFADJDICT-ND - Cut Tape (CT)
PAM2305CGFADJDIDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
PAM2305CGFADJ
Description
IC REG BUCK ADJ 1A 6DFN
Manufacturer Standard Lead Time
40 Weeks
Customer Reference
Detailed Description
Buck Switching Regulator IC Positive Adjustable 0.6V 1 Output 1A 6-WDFN Exposed Pad
Datasheet
 Datasheet
EDA/CAD Models
PAM2305CGFADJ Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Function
Step-Down
Output Configuration
Positive
Topology
Output Type
Number of Outputs
1
Voltage - Input (Min)
2.5V
Voltage - Input (Max)
5.5V
Voltage - Output (Min/Fixed)
Voltage - Output (Max)
5.5V
Current - Output
Frequency - Switching
1.5MHz
Synchronous Rectifier
Yes
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
6-DFN (2x2)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 8 090
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
111,13000 Kč11,13 Kč
107,81100 Kč78,11 Kč
256,98800 Kč174,70 Kč
1006,07260 Kč607,26 Kč
2505,63840 Kč1 409,60 Kč
5005,37590 Kč2 687,95 Kč
1 0005,16005 Kč5 160,05 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 0004,89323 Kč14 679,69 Kč
6 0004,76266 Kč28 575,96 Kč
9 0004,69725 Kč42 275,25 Kč
15 0004,62480 Kč69 372,00 Kč
21 0004,58243 Kč96 231,03 Kč
30 0004,54173 Kč136 251,90 Kč
Manufacturers Standard Package
Unit Price without VAT:11,13000 Kč
Unit Price with VAT:13,46730 Kč