
RT8010GQW | |
|---|---|
DigiKey Part Number | 1028-1492-2-ND - Tape & Reel (TR) 1028-1492-1-ND - Cut Tape (CT) 1028-1492-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RT8010GQW |
Description | IC REG BUCK ADJ 1A 6WDFN |
Customer Reference | |
Detailed Description | Buck Switching Regulator IC Positive Adjustable 0.6V 1 Output 1A 6-WDFN Exposed Pad |
Datasheet | Datasheet |
EDA/CAD Models | RT8010GQW Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Last Time Buy | |
Function | Step-Down | |
Output Configuration | Positive | |
Topology | ||
Output Type | ||
Number of Outputs | 1 | |
Voltage - Input (Min) | 2.5V | |
Voltage - Input (Max) | 5.5V | |
Voltage - Output (Min/Fixed) | ||
Voltage - Output (Max) | 5.5V | |
Current - Output | ||
Frequency - Switching | 1.5MHz | |
Synchronous Rectifier | Yes | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 6-WDFN (2x2) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 10,29000 Kč | 10,29 Kč |
| 10 | 7,26500 Kč | 72,65 Kč |
| 25 | 6,48400 Kč | 162,10 Kč |
| 100 | 5,63380 Kč | 563,38 Kč |
| 250 | 5,22684 Kč | 1 306,71 Kč |
| 500 | 4,98198 Kč | 2 490,99 Kč |
| 1 000 | 4,85054 Kč | 4 850,54 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 4,85054 Kč | 12 126,35 Kč |
| Unit Price without VAT: | 10,29000 Kč |
|---|---|
| Unit Price with VAT: | 12,45090 Kč |





