MMSZ5242B-7 is Discontinued and no longer carried by DigiKey.
Available Substitutes:

Direct


Diodes Incorporated
In Stock: 0
Unit Price: 0,06211 Kč
Datasheet

Direct


Diodes Incorporated
In Stock: 0
Unit Price: 0,05515 Kč
Datasheet

Direct


Diodes Incorporated
In Stock: 0
Unit Price: 0,17000 Kč
Datasheet

Similar


Diodes Incorporated
In Stock: 1 084
Unit Price: 0,17000 Kč
Datasheet

Similar


Vishay General Semiconductor - Diodes Division
In Stock: 17 735
Unit Price: 0,32000 Kč
Datasheet

Similar


Vishay General Semiconductor - Diodes Division
In Stock: 10 000
Unit Price: 0,05385 Kč
Datasheet

Similar


Vishay General Semiconductor - Diodes Division
In Stock: 13 933
Unit Price: 0,30000 Kč
Datasheet

Similar


Vishay General Semiconductor - Diodes Division
In Stock: 8 127
Unit Price: 0,30000 Kč
Datasheet

Similar


Vishay General Semiconductor - Diodes Division
In Stock: 31 161
Unit Price: 0,20000 Kč
Datasheet

Similar


Vishay General Semiconductor - Diodes Division
In Stock: 0
Unit Price: 0,00000 Kč
Datasheet

Similar


MCC (Micro Commercial Components)
In Stock: 44 070
Unit Price: 0,11000 Kč
Datasheet

Similar


Central Semiconductor Corp
In Stock: 8 514
Unit Price: 0,49000 Kč
Datasheet

Similar


Central Semiconductor Corp
In Stock: 0
Unit Price: 0,24017 Kč
Datasheet

Similar


Central Semiconductor Corp
In Stock: 0
Unit Price: 0,00000 Kč
Datasheet
Zener Diode 12 V 500 mW ±5% Surface Mount SOD-123
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MMSZ5242B-7

DigiKey Part Number
MMSZ5242BDITR-ND - Tape & Reel (TR)
MMSZ5242BDICT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
MMSZ5242B-7
Description
DIODE ZENER 12V 500MW SOD123
Customer Reference
Detailed Description
Zener Diode 12 V 500 mW ±5% Surface Mount SOD-123
Datasheet
 Datasheet
EDA/CAD Models
MMSZ5242B-7 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Discontinued at DigiKey
Voltage - Zener (Nom) (Vz)
Tolerance
±5%
Power - Max
500 mW
Impedance (Max) (Zzt)
30 Ohms
Current - Reverse Leakage @ Vr
1 µA @ 9.1 V
Voltage - Forward (Vf) (Max) @ If
900 mV @ 10 mA
Operating Temperature
-65°C ~ 150°C
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
SOD-123
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Discontinued
This product is no longer carried by DigiKey. View Substitutes
All prices are in CZK
Cut Tape (CT)
QuantityUnit PriceExt Price
16,51000 Kč6,51 Kč
Tape & Reel (TR)
QuantityUnit PriceExt Price
30 0001,36258 Kč40 877,40 Kč
75 0001,31238 Kč98 428,50 Kč
Unit Price without VAT:6,51000 Kč
Unit Price with VAT:7,87710 Kč