


MMDTA06-7 | |
---|---|
DigiKey Part Number | MMDTA06-7DITR-ND - Tape & Reel (TR) MMDTA06-7DICT-ND - Cut Tape (CT) MMDTA06-7DIDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MMDTA06-7 |
Description | TRANS 2NPN 80V 500MA SOT-26 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor Array 2 NPN (Dual) 80V 500mA 163MHz 900mW Surface Mount SOT-26 |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Diodes Incorporated | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Transistor Type | 2 NPN (Dual) | |
Current - Collector (Ic) (Max) | 500mA | |
Voltage - Collector Emitter Breakdown (Max) | 80V | |
Vce Saturation (Max) @ Ib, Ic | 250mV @ 10mA, 100mA | |
Current - Collector Cutoff (Max) | 100nA | |
DC Current Gain (hFE) (Min) @ Ic, Vce | 100 @ 10mA, 1V | |
Power - Max | 900mW | |
Frequency - Transition | 163MHz | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | SOT-23-6 | |
Supplier Device Package | SOT-26 | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 13,54000 Kč | 13,54 Kč |
10 | 8,35300 Kč | 83,53 Kč |
100 | 5,34710 Kč | 534,71 Kč |
500 | 4,05018 Kč | 2 025,09 Kč |
1 000 | 3,63171 Kč | 3 631,71 Kč |
Quantity | Unit Price | Ext Price |
---|---|---|
3 000 | 3,09971 Kč | 9 299,13 Kč |
6 000 | 2,83160 Kč | 16 989,60 Kč |
9 000 | 2,69496 Kč | 24 254,64 Kč |
15 000 | 2,54140 Kč | 38 121,00 Kč |
21 000 | 2,45045 Kč | 51 459,45 Kč |
30 000 | 2,36207 Kč | 70 862,10 Kč |
75 000 | 2,27828 Kč | 170 871,00 Kč |
Unit Price without VAT: | 13,54000 Kč |
---|---|
Unit Price with VAT: | 16,38340 Kč |