
RI-70GP1015 | |
|---|---|
DigiKey Part Number | 1835-1026-ND |
Manufacturer | |
Manufacturer Product Number | RI-70GP1015 |
Description | SWITCH REED SPST-NO 500MA 120V |
Manufacturer Standard Lead Time | 50 Weeks |
Customer Reference | |
Detailed Description | Glass Body Reed Switch SPST-NO 10 ~ 15AT Operate Range 10W 500mA (AC/DC) 120 V Through Hole |
Datasheet | Datasheet |
Category | Power - Rated 10W |
Manufacturer Comus International | Operate Time 0.15 ms |
Series | Release Time 0.03 ms |
Packaging Bulk | Mounting Type Through Hole |
Part Status Active | Termination Style Axial |
Type Glass Body Reed | Length - Overall 1.811" (46.00mm) |
Circuit SPST-NO | Size - Body 0.071" Dia x 0.276" L (1.80mm x 7.00mm) |
Operate Range 10 ~ 15AT | Operating Temperature -55°C ~ 125°C |
Current - Switching 500mA (AC/DC) | Capacitance 0.35 pF |
Voltage - Switching AC 120 V | Current - Carry 400mA (AC/DC) |
Voltage - Switching DC 170 V | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 23,57000 Kč | 23,57 Kč |
| 10 | 20,00000 Kč | 200,00 Kč |
| 25 | 18,59480 Kč | 464,87 Kč |
| 100 | 16,57600 Kč | 1 657,60 Kč |
| 250 | 15,35800 Kč | 3 839,50 Kč |
| 500 | 14,51460 Kč | 7 257,30 Kč |
| 2 000 | 13,04585 Kč | 26 091,70 Kč |
| 4 000 | 12,42221 Kč | 49 688,84 Kč |
| 6 000 | 12,09053 Kč | 72 543,18 Kč |
| Unit Price without VAT: | 23,57000 Kč |
|---|---|
| Unit Price with VAT: | 28,51970 Kč |


