

ADR5045AKSZ-REEL7 | |
---|---|
DigiKey Part Number | 505-ADR5045AKSZ-REEL7TR-ND - Tape & Reel (TR) 505-ADR5045AKSZ-REEL7CT-ND - Cut Tape (CT) 505-ADR5045AKSZ-REEL7DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ADR5045AKSZ-REEL7 |
Description | IC VREF SHUNT 0.2% SC70-3 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Shunt Voltage Reference IC Fixed 5V V ±0.2% 15 mA SC-70-3 |
Datasheet | Datasheet |
EDA/CAD Models | ADR5045AKSZ-REEL7 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Reference Type | Shunt | |
Output Type | Fixed | |
Voltage - Output (Min/Fixed) | 5V | |
Current - Output | 15 mA | |
Tolerance | ±0.2% | |
Temperature Coefficient | 100ppm/°C | |
Noise - 0.1Hz to 10Hz | 6.6µVrms | |
Noise - 10Hz to 10kHz | 280µVrms | |
Voltage - Input | - | |
Current - Supply | - | |
Current - Cathode | 60 µA | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | SC-70, SOT-323 | |
Supplier Device Package | SC-70-3 | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 38,54000 Kč | 38,54 Kč |
10 | 23,89200 Kč | 238,92 Kč |
25 | 20,06360 Kč | 501,59 Kč |
100 | 15,72870 Kč | 1 572,87 Kč |
250 | 13,60116 Kč | 3 400,29 Kč |
500 | 12,29094 Kč | 6 145,47 Kč |
1 000 | 11,19383 Kč | 11 193,83 Kč |
Quantity | Unit Price | Ext Price |
---|---|---|
3 000 | 9,80808 Kč | 29 424,24 Kč |
6 000 | 9,11413 Kč | 54 684,78 Kč |
9 000 | 9,11313 Kč | 82 018,17 Kč |
Unit Price without VAT: | 38,54000 Kč |
---|---|
Unit Price with VAT: | 46,63340 Kč |