Similar
Parametric Equivalent
Similar
Similar
Similar
Similar
Similar

MMBZ5258BW-7-F | |
|---|---|
DigiKey Part Number | MMBZ5258BW-7-F-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | MMBZ5258BW-7-F |
Description | DIODE ZENER 36V 200MW SOT23-3 |
Manufacturer Standard Lead Time | 40 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 36 V 200 mW ±5% Surface Mount SOT-23-3 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | ±5% | |
Power - Max | 200 mW | |
Impedance (Max) (Zzt) | 70 Ohms | |
Current - Reverse Leakage @ Vr | 100 nA @ 27 V | |
Voltage - Forward (Vf) (Max) @ If | 900 mV @ 10 mA | |
Operating Temperature | -65°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | SOT-23-3 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 1,25988 Kč | 3 779,64 Kč |
| 6 000 | 1,23468 Kč | 7 408,08 Kč |
| 9 000 | 0,87200 Kč | 7 848,00 Kč |
| 15 000 | 0,82679 Kč | 12 401,85 Kč |
| Unit Price without VAT: | 1,25988 Kč |
|---|---|
| Unit Price with VAT: | 1,52445 Kč |






