Zener Diode 36 V 350 mW ±5% Surface Mount SOT-23-3
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MMBZ5258B-7

DigiKey Part Number
31-MMBZ5258B-7TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
MMBZ5258B-7
Description
DIODE ZENER 36V 350MW SOT23-3
Customer Reference
Detailed Description
Zener Diode 36 V 350 mW ±5% Surface Mount SOT-23-3
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Discontinued at DigiKey
Voltage - Zener (Nom) (Vz)
Tolerance
±5%
Power - Max
350 mW
Impedance (Max) (Zzt)
70 Ohms
Current - Reverse Leakage @ Vr
100 nA @ 27 V
Voltage - Forward (Vf) (Max) @ If
900 mV @ 10 mA
Operating Temperature
-65°C ~ 150°C (TJ)
Grade
Automotive
Qualification
AEC-Q101
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
SOT-23-3
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Discontinued
Stock Options
This product is no longer carried by DigiKey. View Substitutes
All prices are in CZK
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 0000,00371 Kč11,13 Kč
6 0000,00319 Kč19,14 Kč
9 0000,00294 Kč26,46 Kč
15 0000,00263 Kč39,45 Kč
21 0000,00245 Kč51,45 Kč
30 0000,00227 Kč68,10 Kč
75 0000,00186 Kč139,50 Kč
150 0000,00161 Kč241,50 Kč
300 0000,00139 Kč417,00 Kč
Manufacturers Standard Package
Unit Price without VAT:0,00371 Kč
Unit Price with VAT:0,00449 Kč