
MMBZ5240BW-7-F | |
|---|---|
DigiKey Part Number | MMBZ5240BW-FDITR-ND - Tape & Reel (TR) MMBZ5240BW-FDICT-ND - Cut Tape (CT) MMBZ5240BW-FDIDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MMBZ5240BW-7-F |
Description | DIODE ZENER 10V 200MW SOT323 |
Manufacturer Standard Lead Time | 40 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 10 V 200 mW ±5% Surface Mount SOT-323 |
Datasheet | Datasheet |
Category | Current - Reverse Leakage @ Vr 3 µA @ 8 V |
Mfr | Voltage - Forward (Vf) (Max) @ If 900 mV @ 10 mA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -65°C ~ 150°C |
Part Status Active | Mounting Type Surface Mount |
Voltage - Zener (Nom) (Vz) | Package / Case |
Tolerance ±5% | Supplier Device Package SOT-323 |
Power - Max 200 mW | Base Product Number |
Impedance (Max) (Zzt) 17 Ohms |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| BZX84C10W-7-F | Diodes Incorporated | 5 283 | BZX84C10W-FDICT-ND | 0,29000 Kč | Similar |
| BZX84-A10,215 | Nexperia USA Inc. | 3 000 | 1727-5363-1-ND | 0,55000 Kč | Similar |
| BZX84C10 TR PBFREE | Central Semiconductor Corp | 2 990 | 1514-BZX84C10TRPBFREECT-ND | 0,58000 Kč | Similar |
| CMPZ5240B TR PBFREE | Central Semiconductor Corp | 1 261 | 1514-CMPZ5240BTRPBFREECT-ND | 0,66000 Kč | Similar |
| SZMMBZ5240BLT1G | onsemi | 19 095 | SZMMBZ5240BLT1GOSCT-ND | 0,17000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 7,09000 Kč | 7,09 Kč |
| 10 | 4,31700 Kč | 43,17 Kč |
| 100 | 2,70080 Kč | 270,08 Kč |
| 500 | 1,99462 Kč | 997,31 Kč |
| 1 000 | 1,76625 Kč | 1 766,25 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 1,47532 Kč | 4 425,96 Kč |
| 6 000 | 1,32843 Kč | 7 970,58 Kč |
| 9 000 | 1,25353 Kč | 11 281,77 Kč |
| 15 000 | 1,16927 Kč | 17 539,05 Kč |
| 21 000 | 1,11936 Kč | 23 506,56 Kč |
| 30 000 | 1,07083 Kč | 32 124,90 Kč |
| Unit Price without VAT: | 7,09000 Kč |
|---|---|
| Unit Price with VAT: | 8,57890 Kč |

