
MMBZ5230BS-7-F | |
|---|---|
DigiKey Part Number | 31-MMBZ5230BS-7-FTR-ND - Tape & Reel (TR) 31-MMBZ5230BS-7-FCT-ND - Cut Tape (CT) 31-MMBZ5230BS-7-FDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MMBZ5230BS-7-F |
Description | DIODE ZENER ARRAY 4.7V SOT-363 |
Manufacturer Standard Lead Time | 40 Weeks |
Customer Reference | |
Detailed Description | Zener Diode Array 2 Independent 4.7 V 200 mW ±5% SOT-363 |
Datasheet | Datasheet |
Category | Impedance (Max) (Zzt) 19 Ohms |
Manufacturer Diodes Incorporated | Current - Reverse Leakage @ Vr 5 µA @ 2 V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Voltage - Forward (Vf) (Max) @ If 900 mV @ 10 mA |
Part Status Active | Operating Temperature -65°C ~ 150°C |
Configuration 2 Independent | Mounting Type Surface Mount |
Voltage - Zener (Nom) (Vz) 4.7 V | Package / Case 6-TSSOP, SC-88, SOT-363 |
Tolerance ±5% | Supplier Device Package SOT-363 |
Power - Max 200 mW | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MMBZ5230BS-7 | Diodes Incorporated | 625 | 1034-MMBZ5230BS-7CT-ND | 2,09000 Kč | Parametric Equivalent |
| BZX84C4V7 TR PBFREE | Central Semiconductor Corp | 22 914 | 1514-BZX84C4V7TRPBFREECT-ND | 10,43000 Kč | Similar |
| CMPZ5230B TR PBFREE | Central Semiconductor Corp | 2 791 | 1514-CMPZ5230BTRPBFREECT-ND | 16,06000 Kč | Similar |
| MMBZ5230BLT1G | onsemi | 112 489 | MMBZ5230BLT1GOSCT-ND | 3,55000 Kč | Similar |
| SZBZX84C4V7ET1G | onsemi | 176 998 | SZBZX84C4V7ET1GOSCT-ND | 4,80000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 8,13000 Kč | 8,13 Kč |
| 10 | 4,92200 Kč | 49,22 Kč |
| 100 | 3,08870 Kč | 308,87 Kč |
| 500 | 2,29118 Kč | 1 145,59 Kč |
| 1 000 | 2,03320 Kč | 2 033,20 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 1,70452 Kč | 5 113,56 Kč |
| 6 000 | 1,53865 Kč | 9 231,90 Kč |
| 9 000 | 1,45407 Kč | 13 086,63 Kč |
| 15 000 | 1,35897 Kč | 20 384,55 Kč |
| 21 000 | 1,30262 Kč | 27 355,02 Kč |
| 30 000 | 1,24785 Kč | 37 435,50 Kč |
| Unit Price without VAT: | 8,13000 Kč |
|---|---|
| Unit Price with VAT: | 9,83730 Kč |


