MMBZ5230B-7 is Discontinued and no longer carried by DigiKey.
Available Substitutes:

Direct


Diodes Incorporated
In Stock: 12 073
Unit Price: 3,55000 Kč
Datasheet

Similar


Nexperia USA Inc.
In Stock: 1 515
Unit Price: 13,35000 Kč
Datasheet

Similar


Nexperia USA Inc.
In Stock: 0
Unit Price: 3,13000 Kč
Datasheet

Similar


Comchip Technology
In Stock: 0
Unit Price: 0,98278 Kč
Datasheet

Similar


Comchip Technology
In Stock: 0
Unit Price: 1,34886 Kč
Datasheet

Similar


onsemi
In Stock: 112 489
Unit Price: 3,55000 Kč
Datasheet
Zener Diode 4.7 V 350 mW ±5% Surface Mount SOT-23-3
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MMBZ5230B-7

DigiKey Part Number
MMBZ5230BDITR-ND - Tape & Reel (TR)
MMBZ5230BDICT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
MMBZ5230B-7
Description
DIODE ZENER 4.7V 350MW SOT23-3
Customer Reference
Detailed Description
Zener Diode 4.7 V 350 mW ±5% Surface Mount SOT-23-3
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Reverse Leakage @ Vr
5 µA @ 2 V
Mfr
Voltage - Forward (Vf) (Max) @ If
900 mV @ 10 mA
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Operating Temperature
-65°C ~ 150°C
Part Status
Discontinued at DigiKey
Mounting Type
Surface Mount
Voltage - Zener (Nom) (Vz)
Package / Case
Tolerance
±5%
Supplier Device Package
SOT-23-3
Power - Max
350 mW
Base Product Number
Impedance (Max) (Zzt)
19 Ohms
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (6)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
MMBZ5230B-7-FDiodes Incorporated12 073MMBZ5230B-FDICT-ND3,55000 KčDirect
BZX84-A4V7,215Nexperia USA Inc.1 5151727-5316-1-ND13,35000 KčSimilar
BZX84-B4V7,215Nexperia USA Inc.01727-BZX84-B4V7,215CT-ND3,13000 KčSimilar
CZRT5230B-GComchip Technology0CZRT5230B-G-ND0,98278 KčSimilar
CZRT55C4V7-GComchip Technology0CZRT55C4V7-G-ND1,34886 KčSimilar
Discontinued
This product is no longer carried by DigiKey. View Substitutes
All prices are in CZK
Cut Tape (CT)
QuantityUnit PriceExt Price
15,42000 Kč5,42 Kč
Tape & Reel (TR)
QuantityUnit PriceExt Price
30 0001,11649 Kč33 494,70 Kč
75 0001,04278 Kč78 208,50 Kč
Unit Price without VAT:5,42000 Kč
Unit Price with VAT:6,55820 Kč