Parametric Equivalent
Similar
Similar
Similar
Similar
Similar
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

CZRT5230B-G | |
|---|---|
DigiKey Part Number | CZRT5230B-G-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | CZRT5230B-G |
Description | DIODE ZENER 4.7V 300MW SOT23-3 |
Manufacturer Standard Lead Time | 32 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 4.7 V 300 mW ±5% Surface Mount SOT-23-3 |
Datasheet | Datasheet |
Category | Current - Reverse Leakage @ Vr 5 µA @ 2 V |
Mfr | Voltage - Forward (Vf) (Max) @ If 900 mV @ 10 mA |
Packaging Tape & Reel (TR) | Operating Temperature -65°C ~ 150°C |
Part Status Active | Mounting Type Surface Mount |
Voltage - Zener (Nom) (Vz) | Package / Case |
Tolerance ±5% | Supplier Device Package SOT-23-3 |
Power - Max 300 mW | Base Product Number |
Impedance (Max) (Zzt) 19 Ohms |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CZRT5230B-HF | Comchip Technology | 0 | CZRT5230B-HF-ND | 1,34886 Kč | Parametric Equivalent |
| BZX84B4V7-7-F | Diodes Incorporated | 1 952 | 31-BZX84B4V7-7-FCT-ND | 5,42000 Kč | Similar |
| BZX84B4V7Q-7-F | Diodes Incorporated | 0 | 31-BZX84B4V7Q-7-FCT-ND | 6,05000 Kč | Similar |
| BZX84C4V7-7 | Diodes Incorporated | 0 | BZX84C4V7DICT-ND | 5,42000 Kč | Similar |
| BZX84C4V7-7-F | Diodes Incorporated | 0 | BZX84C4V7-FDICT-ND | 3,96000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 0,98278 Kč | 2 948,34 Kč |
| 6 000 | 0,88000 Kč | 5 280,00 Kč |
| 9 000 | 0,82755 Kč | 7 447,95 Kč |
| 15 000 | 0,76855 Kč | 11 528,25 Kč |
| 21 000 | 0,73359 Kč | 15 405,39 Kč |
| 30 000 | 0,69960 Kč | 20 988,00 Kč |
| Unit Price without VAT: | 0,98278 Kč |
|---|---|
| Unit Price with VAT: | 1,18916 Kč |




