MMBTA13-7 is Discontinued and no longer carried by DigiKey.
Available Substitutes:

Parametric Equivalent


Diodes Incorporated
In Stock: 93 412
Unit Price: 4,21000 Kč
Datasheet

Direct


onsemi
In Stock: 9 198
Unit Price: 4,42000 Kč
Datasheet

Direct


Rohm Semiconductor
In Stock: 0
Unit Price: 2,97079 Kč
Datasheet

Similar


Rohm Semiconductor
In Stock: 91
Unit Price: 14,10000 Kč
Datasheet

Similar


MCC (Micro Commercial Components)
In Stock: 47 271
Unit Price: 5,26000 Kč
Datasheet

Similar


MCC (Micro Commercial Components)
In Stock: 2 346
Unit Price: 3,37000 Kč
Datasheet

Similar


onsemi
In Stock: 46 627
Unit Price: 4,21000 Kč
Datasheet

Similar


Nexperia USA Inc.
In Stock: 0
Unit Price: 6,74000 Kč
Datasheet

Similar


Nexperia USA Inc.
In Stock: 414
Unit Price: 6,95000 Kč
Datasheet

Similar


Infineon Technologies
In Stock: 0
Unit Price: 0,00000 Kč
Datasheet

Similar


onsemi
In Stock: 777
Unit Price: 9,26000 Kč
Datasheet
SOT-23-3
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MMBTA13-7

DigiKey Part Number
MMBTA13DITR-ND - Tape & Reel (TR)
MMBTA13DICT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
MMBTA13-7
Description
TRANS NPN DARL 30V 0.3A SOT-23-3
Customer Reference
Detailed Description
Bipolar (BJT) Transistor NPN - Darlington 30 V 300 mA 125MHz 300 mW Surface Mount SOT-23-3
Datasheet
 Datasheet
EDA/CAD Models
MMBTA13-7 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Discontinued at Digi-Key
Transistor Type
Current - Collector (Ic) (Max)
300 mA
Voltage - Collector Emitter Breakdown (Max)
30 V
Vce Saturation (Max) @ Ib, Ic
1.5V @ 100µA, 100mA
Current - Collector Cutoff (Max)
100nA (ICBO)
DC Current Gain (hFE) (Min) @ Ic, Vce
10000 @ 100mA, 5V
Power - Max
300 mW
Frequency - Transition
125MHz
Operating Temperature
-55°C ~ 150°C (TJ)
Grade
Automotive
Qualification
AEC-Q101
Mounting Type
Surface Mount
Package / Case
TO-236-3, SC-59, SOT-23-3
Supplier Device Package
SOT-23-3
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Discontinued
This product is no longer carried by DigiKey. View Substitutes
All prices are in CZK
Cut Tape (CT)
QuantityUnit PriceExt Price
17,37000 Kč7,37 Kč
Tape & Reel (TR)
QuantityUnit PriceExt Price
30 0001,55353 Kč46 605,90 Kč
75 0001,52613 Kč114 459,75 Kč
Unit Price without VAT:7,37000 Kč
Unit Price with VAT:8,91770 Kč