



MMBTA14-TP | |
|---|---|
DigiKey Part Number | MMBTA14TPMSTR-ND - Tape & Reel (TR) MMBTA14TPMSCT-ND - Cut Tape (CT) MMBTA14TPMSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MMBTA14-TP |
Description | TRANS NPN DARL 30V 0.3A SOT-23 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor NPN - Darlington 30 V 300 mA 125MHz 225 mW Surface Mount SOT-23 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Transistor Type | ||
Current - Collector (Ic) (Max) | 300 mA | |
Voltage - Collector Emitter Breakdown (Max) | 30 V | |
Vce Saturation (Max) @ Ib, Ic | 1.5V @ 100µA, 100mA | |
Current - Collector Cutoff (Max) | 100nA (ICBO) | |
DC Current Gain (hFE) (Min) @ Ic, Vce | 20000 @ 150mA, 1V | |
Power - Max | 225 mW | |
Frequency - Transition | 125MHz | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | TO-236-3, SC-59, SOT-23-3 | |
Supplier Device Package | SOT-23 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,37000 Kč | 3,37 Kč |
| 10 | 2,02100 Kč | 20,21 Kč |
| 100 | 1,24830 Kč | 124,83 Kč |
| 500 | 0,90472 Kč | 452,36 Kč |
| 1 000 | 0,79337 Kč | 793,37 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 0,88978 Kč | 2 669,34 Kč |
| 6 000 | 0,79530 Kč | 4 771,80 Kč |
| 9 000 | 0,74709 Kč | 6 723,81 Kč |
| 15 000 | 0,69284 Kč | 10 392,60 Kč |
| 21 000 | 0,66069 Kč | 13 874,49 Kč |
| 30 000 | 0,62942 Kč | 18 882,60 Kč |
| 75 000 | 0,56075 Kč | 42 056,25 Kč |
| 150 000 | 0,51830 Kč | 77 745,00 Kč |
| 300 000 | 0,48262 Kč | 144 786,00 Kč |
| Unit Price without VAT: | 3,37000 Kč |
|---|---|
| Unit Price with VAT: | 4,07770 Kč |

