
2SD2142KT146 | |
|---|---|
DigiKey Part Number | 2SD2142KT146TR-ND - Tape & Reel (TR) 2SD2142KT146CT-ND - Cut Tape (CT) 2SD2142KT146DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 2SD2142KT146 |
Description | TRANS NPN DARL 30V 0.3A SMT3 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor NPN - Darlington 30 V 300 mA 200MHz 200 mW Surface Mount SMT3 |
Datasheet | Datasheet |
EDA/CAD Models | 2SD2142KT146 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Transistor Type | ||
Current - Collector (Ic) (Max) | 300 mA | |
Voltage - Collector Emitter Breakdown (Max) | 30 V | |
Vce Saturation (Max) @ Ib, Ic | 1.5V @ 100µA, 100mA | |
Current - Collector Cutoff (Max) | 100nA (ICBO) | |
DC Current Gain (hFE) (Min) @ Ic, Vce | 10000 @ 100mA, 5V | |
Power - Max | 200 mW | |
Frequency - Transition | 200MHz | |
Operating Temperature | 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | TO-236-3, SC-59, SOT-23-3 | |
Supplier Device Package | SMT3 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 14,91000 Kč | 14,91 Kč |
| 10 | 9,17600 Kč | 91,76 Kč |
| 100 | 5,88360 Kč | 588,36 Kč |
| 500 | 4,46250 Kč | 2 231,25 Kč |
| 1 000 | 4,00369 Kč | 4 003,69 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 3,42015 Kč | 10 260,45 Kč |
| 6 000 | 3,12608 Kč | 18 756,48 Kč |
| 9 000 | 2,97621 Kč | 26 785,89 Kč |
| 15 000 | 2,80780 Kč | 42 117,00 Kč |
| 21 000 | 2,70807 Kč | 56 869,47 Kč |
| 30 000 | 2,61115 Kč | 78 334,50 Kč |
| Unit Price without VAT: | 14,91000 Kč |
|---|---|
| Unit Price with VAT: | 18,04110 Kč |



