
MMBT3906T-7-F | |
|---|---|
DigiKey Part Number | MMBT3906T-FDITR-ND - Tape & Reel (TR) MMBT3906T-FDICT-ND - Cut Tape (CT) MMBT3906T-FDIDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MMBT3906T-7-F |
Description | TRANS PNP 40V 0.2A SOT-523 |
Manufacturer Standard Lead Time | 40 Weeks |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor PNP 40 V 200 mA 250MHz 150 mW Surface Mount SOT-523 |
Datasheet | Datasheet |
EDA/CAD Models | MMBT3906T-7-F Models |
Category | Power - Max 150 mW |
Mfr | Frequency - Transition 250MHz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -55°C ~ 150°C (TJ) |
Part Status Active | Grade Automotive |
Transistor Type | Qualification AEC-Q101 |
Current - Collector (Ic) (Max) 200 mA | Mounting Type Surface Mount |
Voltage - Collector Emitter Breakdown (Max) 40 V | Package / Case SOT-523 |
Vce Saturation (Max) @ Ib, Ic 400mV @ 5mA, 50mA | Supplier Device Package SOT-523 |
Current - Collector Cutoff (Max) 50nA | Base Product Number |
DC Current Gain (hFE) (Min) @ Ic, Vce 100 @ 10mA, 1V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MMBT3906LT1HTSA1 | Infineon Technologies | 1 773 | MMBT3906LT1HTSA1CT-ND | 89,16000 Kč | Similar |
| PMBT3906,235 | Nexperia USA Inc. | 36 897 | 1727-1885-1-ND | 39,97000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5,25000 Kč | 5,25 Kč |
| 10 | 3,27600 Kč | 32,76 Kč |
| 100 | 2,03050 Kč | 203,05 Kč |
| 500 | 1,48792 Kč | 743,96 Kč |
| 1 000 | 1,31217 Kč | 1 312,17 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 1,08812 Kč | 3 264,36 Kč |
| 6 000 | 0,97494 Kč | 5 849,64 Kč |
| 9 000 | 0,91719 Kč | 8 254,71 Kč |
| 15 000 | 0,85222 Kč | 12 783,30 Kč |
| 21 000 | 0,81372 Kč | 17 088,12 Kč |
| 30 000 | 0,77628 Kč | 23 288,40 Kč |
| Unit Price without VAT: | 5,25000 Kč |
|---|---|
| Unit Price with VAT: | 6,35250 Kč |








