
MMBD4448HADW-7-F | |
|---|---|
DigiKey Part Number | MMBD4448HADW-FDITR-ND - Tape & Reel (TR) MMBD4448HADW-FDICT-ND - Cut Tape (CT) MMBD4448HADW-FDIDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MMBD4448HADW-7-F |
Description | DIODE ARRAY GP 80V 250MA SOT-363 |
Manufacturer Standard Lead Time | 40 Weeks |
Customer Reference | |
Detailed Description | Diode Array 2 Pair Common Anode 80 V 250mA Surface Mount 6-TSSOP, SC-88, SOT-363 |
Datasheet | Datasheet |
EDA/CAD Models | MMBD4448HADW-7-F Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Diodes Incorporated | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Diode Configuration | 2 Pair Common Anode | |
Technology | Standard | |
Voltage - DC Reverse (Vr) (Max) | 80 V | |
Current - Average Rectified (Io) (per Diode) | 250mA | |
Voltage - Forward (Vf) (Max) @ If | 1.25 V @ 150 mA | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Reverse Recovery Time (trr) | 4 ns | |
Current - Reverse Leakage @ Vr | 100 nA @ 70 V | |
Operating Temperature - Junction | -65°C ~ 150°C | |
Mounting Type | Surface Mount | |
Package / Case | 6-TSSOP, SC-88, SOT-363 | |
Supplier Device Package | SOT-363 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 16,59000 Kč | 16,59 Kč |
| 10 | 8,16800 Kč | 81,68 Kč |
| 100 | 5,77240 Kč | 577,24 Kč |
| 500 | 4,36758 Kč | 2 183,79 Kč |
| 1 000 | 3,71308 Kč | 3 713,08 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 2,93160 Kč | 8 794,80 Kč |
| 6 000 | 2,81268 Kč | 16 876,08 Kč |
| 9 000 | 2,22959 Kč | 20 066,31 Kč |
| 15 000 | 2,20479 Kč | 33 071,85 Kč |
| Unit Price without VAT: | 16,59000 Kč |
|---|---|
| Unit Price with VAT: | 20,07390 Kč |






