8-VDFN
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TDE1708DFT

DigiKey Part Number
497-5769-2-ND - Tape & Reel (TR)
497-5769-1-ND - Cut Tape (CT)
497-5769-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TDE1708DFT
Description
IC PWR SWITCH BIPOLAR 1:2 8DFN
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Power Switch/Driver 1:2 Bipolar 250mA 8-DFN (4x4)
Datasheet
 Datasheet
EDA/CAD Models
TDE1708DFT Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Switch Type
Number of Outputs
2
Ratio - Input:Output
1:2
Output Configuration
High Side or Low Side
Output Type
Bipolar
Interface
On/Off
Voltage - Load
6V ~ 48V
Voltage - Supply (Vcc/Vdd)
Not Required
Current - Output (Max)
250mA
Rds On (Typ)
-
Input Type
Non-Inverting
Features
5V Regulated Output
Fault Protection
Over Temperature, Reverse Current
Operating Temperature
-25°C ~ 85°C (TA)
Mounting Type
Surface Mount
Supplier Device Package
8-DFN (4x4)
Package / Case
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 13 927
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
188,01000 Kč88,01 Kč
1066,68300 Kč666,83 Kč
2561,34440 Kč1 533,61 Kč
10055,47500 Kč5 547,50 Kč
25052,67748 Kč13 169,37 Kč
50050,99092 Kč25 495,46 Kč
1 00049,60254 Kč49 602,54 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4 00047,51986 Kč190 079,44 Kč
Manufacturers Standard Package
Unit Price without VAT:88,01000 Kč
Unit Price with VAT:106,49210 Kč