Parametric Equivalent

LSF0108ZBA20-13 | |
|---|---|
DigiKey Part Number | 31-LSF0108ZBA20-13TR-ND - Tape & Reel (TR) 31-LSF0108ZBA20-13CT-ND - Cut Tape (CT) 31-LSF0108ZBA20-13DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LSF0108ZBA20-13 |
Description | IC XLTR VL BIDIR V-QFN4525-20 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Voltage Level Translator Bidirectional 1 Circuit 8 Channel V-QFN4525-20 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Diodes Incorporated | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Translator Type | Voltage Level | |
Channel Type | Bidirectional | |
Number of Circuits | 1 | |
Channels per Circuit | 8 | |
Voltage - VCCA | 0.65 V ~ 4.5 V | |
Voltage - VCCB | 1.5 V ~ 5.5 V | |
Input Signal | - | |
Output Signal | - | |
Output Type | Open Drain, Push-Pull, Tri-State | |
Data Rate | - | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Grade | - | |
Qualification | - | |
Features | - | |
Mounting Type | Surface Mount | |
Package / Case | 20-VFQFN Exposed Pad | |
Supplier Device Package | V-QFN4525-20 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 10,92000 Kč | 10,92 Kč |
| 10 | 7,66400 Kč | 76,64 Kč |
| 25 | 6,85360 Kč | 171,34 Kč |
| 100 | 5,95710 Kč | 595,71 Kč |
| 250 | 5,53004 Kč | 1 382,51 Kč |
| 500 | 5,27344 Kč | 2 636,72 Kč |
| 1 000 | 5,11469 Kč | 5 114,69 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 4,83844 Kč | 12 096,10 Kč |
| 5 000 | 4,70380 Kč | 23 519,00 Kč |
| 7 500 | 4,63641 Kč | 34 773,07 Kč |
| 12 500 | 4,56172 Kč | 57 021,50 Kč |
| 17 500 | 4,51807 Kč | 79 066,22 Kč |
| 25 000 | 4,47608 Kč | 111 902,00 Kč |
| Unit Price without VAT: | 10,92000 Kč |
|---|---|
| Unit Price with VAT: | 13,21320 Kč |




