
LMV324TSG-13 | |
|---|---|
DigiKey Part Number | LMV324TSG-13DITR-ND - Tape & Reel (TR) LMV324TSG-13DICT-ND - Cut Tape (CT) LMV324TSG-13DIDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LMV324TSG-13 |
Description | IC OPAMP GP 4 CIRCUIT 14TSSOP |
Manufacturer Standard Lead Time | 36 Weeks |
Customer Reference | |
Detailed Description | Standard (General Purpose) Amplifier 4 Circuit Rail-to-Rail 14-TSSOP |
Datasheet | Datasheet |
Category | Voltage - Input Offset 1.7 mV |
Mfr | Current - Supply 340µA (x4 Channels) |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Output / Channel 90 mA |
Part Status Active | Voltage - Supply Span (Min) 2.7 V |
Amplifier Type | Voltage - Supply Span (Max) 5.5 V |
Number of Circuits 4 | Operating Temperature -40°C ~ 125°C |
Output Type Rail-to-Rail | Mounting Type Surface Mount |
Slew Rate 1V/µs | Package / Case 14-TSSOP (0.173", 4.40mm Width) |
Gain Bandwidth Product 1 MHz | Supplier Device Package 14-TSSOP |
Current - Input Bias 15 nA | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ADA4891-4ARUZ | Analog Devices Inc. | 348 | 505-ADA4891-4ARUZ-ND | 83,21000 Kč | Similar |
| ADA4891-4ARUZ-R7 | Analog Devices Inc. | 1 780 | ADA4891-4ARUZ-R7CT-ND | 83,21000 Kč | Similar |
| BU7487FV-E2 | Rohm Semiconductor | 7 443 | BU7487FV-E2CT-ND | 22,11000 Kč | Similar |
| LMP2014MT/NOPB | Texas Instruments | 346 | LMP2014MT/NOPB-ND | 155,58000 Kč | Similar |
| LMR934FVJ-E2 | Rohm Semiconductor | 1 323 | LMR934FVJ-E2CT-ND | 16,89000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 12,10000 Kč | 12,10 Kč |
| 10 | 8,57200 Kč | 85,72 Kč |
| 25 | 7,67480 Kč | 191,87 Kč |
| 100 | 6,68420 Kč | 668,42 Kč |
| 250 | 6,21160 Kč | 1 552,90 Kč |
| 500 | 5,92714 Kč | 2 963,57 Kč |
| 1 000 | 5,69293 Kč | 5 692,93 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 5,44579 Kč | 13 614,47 Kč |
| 5 000 | 5,29688 Kč | 26 484,40 Kč |
| 7 500 | 5,22227 Kč | 39 167,03 Kč |
| 12 500 | 5,13960 Kč | 64 245,00 Kč |
| 17 500 | 5,09130 Kč | 89 097,75 Kč |
| 25 000 | 5,04484 Kč | 126 121,00 Kč |
| Unit Price without VAT: | 12,10000 Kč |
|---|---|
| Unit Price with VAT: | 14,64100 Kč |

