
LM4040D30FTA | |
|---|---|
DigiKey Part Number | LM4040D30FTADITR-ND - Tape & Reel (TR) LM4040D30FTADICT-ND - Cut Tape (CT) LM4040D30FTADIDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LM4040D30FTA |
Description | IC VREF SHUNT 1% SOT23 |
Manufacturer Standard Lead Time | 40 Weeks |
Customer Reference | |
Detailed Description | Shunt Voltage Reference IC Fixed 3V V ±1% 15 mA SOT-23-3 |
Datasheet | Datasheet |
Category | Temperature Coefficient 150ppm/°C |
Manufacturer Diodes Incorporated | Noise - 10Hz to 10kHz 35µVrms |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Cathode 75 µA |
Part Status Active | Operating Temperature -40°C ~ 125°C (TA) |
Reference Type Shunt | Mounting Type Surface Mount |
Output Type Fixed | Package / Case TO-236-3, SC-59, SOT-23-3 |
Voltage - Output (Min/Fixed) 3V | Supplier Device Package SOT-23-3 |
Current - Output 15 mA | Base Product Number |
Tolerance ±1% |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| LM4040A30IDBZR | Texas Instruments | 4 414 | 296-20861-1-ND | 46,20000 Kč | Similar |
| LM4040A30IDBZT | Texas Instruments | 833 | 296-32103-1-ND | 90,92000 Kč | Similar |
| LM4040AIM3-3.0+T | Analog Devices Inc./Maxim Integrated | 3 078 | LM4040AIM3-3.0+TCT-ND | 72,02000 Kč | Similar |
| LM4040AIM3-3.0/NOPB | Texas Instruments | 14 445 | LM4040AIM3-3.0/NOPBCT-ND | 49,56000 Kč | Similar |
| LM4040AIM3X-3.0/NOPB | Texas Instruments | 5 317 | 296-38730-1-ND | 49,56000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 10,29000 Kč | 10,29 Kč |
| 10 | 7,18100 Kč | 71,81 Kč |
| 25 | 6,41680 Kč | 160,42 Kč |
| 100 | 5,57080 Kč | 557,08 Kč |
| 250 | 5,16636 Kč | 1 291,59 Kč |
| 500 | 4,92236 Kč | 2 461,18 Kč |
| 1 000 | 4,72182 Kč | 4 721,82 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 4,47404 Kč | 13 422,12 Kč |
| 6 000 | 4,35275 Kč | 26 116,50 Kč |
| 9 000 | 4,29199 Kč | 38 627,91 Kč |
| 15 000 | 4,22470 Kč | 63 370,50 Kč |
| 21 000 | 4,18534 Kč | 87 892,14 Kč |
| 30 000 | 4,14753 Kč | 124 425,90 Kč |
| Unit Price without VAT: | 10,29000 Kč |
|---|---|
| Unit Price with VAT: | 12,45090 Kč |


