Shunt Voltage Reference IC Fixed 3V V ±0.1% 15 mA SOT-23-3
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Shunt Voltage Reference IC Fixed 3V V ±0.1% 15 mA SOT-23-3
SOT-23-3

LM4040A30IDBZT

DigiKey Part Number
296-32103-2-ND - Tape & Reel (TR)
296-32103-1-ND - Cut Tape (CT)
296-32103-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
LM4040A30IDBZT
Description
IC VREF SHUNT 0.1% SOT23-3
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Shunt Voltage Reference IC Fixed 3V V ±0.1% 15 mA SOT-23-3
Datasheet
 Datasheet
EDA/CAD Models
LM4040A30IDBZT Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
100ppm/°C
Manufacturer
Texas Instruments
Noise - 10Hz to 10kHz
35µVrms
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Current - Cathode
82 µA
Part Status
Active
Operating Temperature
-40°C ~ 85°C (TA)
Reference Type
Shunt
Mounting Type
Surface Mount
Output Type
Fixed
Package / Case
TO-236-3, SC-59, SOT-23-3
Voltage - Output (Min/Fixed)
3V
Supplier Device Package
SOT-23-3
Current - Output
15 mA
Base Product Number
Tolerance
±0.1%
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (6)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
LM4040BIM3-3.0/NOPBTexas Instruments4 306LM4040BIM3-3.0/NOPBCT-ND32,55000 KčSimilar
LM4040EIM3-3.0/NOPBTexas Instruments2 211296-38120-1-ND14,07000 KčSimilar
LM4040B30FTADiodes Incorporated33331-LM4040B30FTACT-ND17,52000 KčSimilar
LM4040C30FTADiodes Incorporated17 143LM4040C30FTADICT-ND10,71000 KčSimilar
LM4040D30FTADiodes Incorporated544LM4040D30FTADICT-ND10,29000 KčSimilar
In-Stock: 833
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
190,92000 Kč90,92 Kč
1068,93600 Kč689,36 Kč
2563,41400 Kč1 585,35 Kč
10057,34340 Kč5 734,34 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
25054,44780 Kč13 611,95 Kč
50052,70288 Kč26 351,44 Kč
75051,82895 Kč38 871,71 Kč
1 25050,86085 Kč63 576,06 Kč
1 75050,29489 Kč88 016,06 Kč
2 50049,75048 Kč124 376,20 Kč
Manufacturers Standard Package
Unit Price without VAT:90,92000 Kč
Unit Price with VAT:110,01320 Kč